High-performance IC for source selection, featuring a 300ns turn-off delay and 2mA operating supply current. Packaged in a compact 0.86mm height MSOP, this component operates across a -40°C to 85°C temperature range. Supplied in a 2500-piece tape and reel, it is RoHS compliant.
Sign in to ask questions about the Analog Devices LTC4355IMS#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4355IMS#TRPBF technical specifications.
| Package/Case | MSOP |
| Height | 0.86mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 2mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 300ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4355IMS#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
