
The LTC4355IS#PBF is a dual-output power management IC from Analog Devices. It operates over a temperature range of -40°C to 85°C and is available in a 50-unit package. The device is RoHS compliant and features a maximum supply voltage of 80V and an output voltage of 80V. It has two outputs and is not radiation hardened.
Sign in to ask questions about the Analog Devices LTC4355IS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4355IS#PBF technical specifications.
| Package/Case | S |
| Length | 10.01mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 9V |
| Number of Outputs | 2 |
| Output Voltage | 80V |
| Package Quantity | 50 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4355IS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
