The LTC4355IS#TRPBF is a SOT-23 packaged power management IC from Analog Devices with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has an operating supply current of 2mA. The device is packaged in Tape and Reel with 2500 units per package. The LTC4355IS#TRPBF is RoHS compliant. The turn-off delay time is 300ns.
Sign in to ask questions about the Analog Devices LTC4355IS#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4355IS#TRPBF technical specifications.
| Package/Case | S |
| Length | 10.01mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 2mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 300ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4355IS#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
