
Automotive OR controller IC featuring a single N-channel output. Operates from a 9V to 80V supply voltage range. Delivers 80µA output current. Packaged in an 8-pin MSOP with dimensions of 3mm length and 0.86mm height. Suitable for operation between 0°C and 70°C. RoHS compliant.
Sign in to ask questions about the Analog Devices LTC4357CMS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4357CMS8#PBF technical specifications.
| Package/Case | MSOP |
| Height | 0.86mm |
| Length | 3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 80uA |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 9V |
| Number of Outputs | 1 |
| Output Current | 80uA |
| Package Quantity | 50 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4357CMS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
