
Automotive-grade OR controller IC in an 8-pin MSOP package. Features a 300ns turn-off delay time and 500µA operating supply current. Designed for N-channel MOSFETs, this component operates within a temperature range of 0°C to 70°C. Packaged on tape and reel, it is RoHS compliant.
Analog Devices LTC4357CMS8#TRPBF technical specifications.
| Package/Case | MSOP |
| Height | 0.86mm |
| Length | 3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 500uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 300ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4357CMS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
