
Automotive OR controller IC featuring N-channel single driver operation. This integrated circuit supports a wide supply voltage range from 9V to 80V, with a maximum output current of 80µA. Housed in an 8-pin MSOP package measuring 3mm x 3mm x 0.86mm, it operates within a temperature range of -40°C to 85°C. The component is RoHS compliant and lead-free.
Sign in to ask questions about the Analog Devices LTC4357IMS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4357IMS8#PBF technical specifications.
| Package/Case | MSOP |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 80uA |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 9V |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 80uA |
| Package Quantity | 50 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4357IMS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
