
Single N-channel OR controller IC featuring 0.04 Ohm on-resistance. Operates from a 9V to 26.5V supply voltage range. Includes a 200µs turn-on delay time. Packaged in a 14-pin DFN EP with dimensions of 4mm. Suitable for automotive applications with a maximum operating temperature of 70°C. RoHS compliant.
Analog Devices LTC4358CDE#PBF technical specifications.
| Package/Case | DFN EP |
| Length | 4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 26.5V |
| Min Supply Voltage | 9V |
| Number of Outputs | 1 |
| Package Quantity | 91 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 200us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4358CDE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
