
The LTC4358CDE#TRPBF is a power management IC from Analog Devices, packaged in a 4mm long DFN package. It operates over a temperature range of 0°C to 70°C and is RoHS compliant. The device has a maximum output current of 5A and an operating supply current of 600uA. It is available in tape and reel packaging with 2500 units per reel.
Sign in to ask questions about the Analog Devices LTC4358CDE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4358CDE#TRPBF technical specifications.
| Package/Case | DFN |
| Length | 4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Operating Supply Current | 600uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 300ns |
| Turn-On Delay Time | 200us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4358CDE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
