
Analog Devices LTC4358CFE#PBF technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Package Quantity | 95 |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 200us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4358CFE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
