
The LTC4358CFE#TRPBF is a power management IC from Analog Devices, packaged in a SOP format. It operates within a temperature range of 0°C to 70°C and has a maximum output current of 5A. The device is RoHS compliant and has a low operating supply current of 600uA. The turn-on delay time is 200us, while the turn-off delay time is 300ns.
Sign in to ask questions about the Analog Devices LTC4358CFE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4358CFE#TRPBF technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Operating Supply Current | 600uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 300ns |
| Turn-On Delay Time | 200us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4358CFE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
