
N+1 Hot Swap Controller IC, MSOP package, designed for power management. Features a maximum operating voltage of 80V and a minimum of 4V, with a maximum output current of 180mA. Operates within a temperature range of 0°C to 70°C, boasting a 200µs turn-on delay and a 300ns turn-off delay. This RoHS compliant component is supplied on tape and reel, with a package quantity of 2500.
Sign in to ask questions about the Analog Devices LTC4359CMS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4359CMS8#TRPBF technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 180mA |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 4V |
| Number of Drivers | 1 |
| Operating Supply Current | 150uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 300ns |
| Turn-On Delay Time | 200us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4359CMS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
