
N+1 Controller IC, DFN package, operating from 4V to 80V supply. Features 180mA max output current, 150uA operating supply current, and a 125°C max operating temperature. Includes 200µs turn-on delay and 300ns turn-off delay. Packaged on tape and reel, this RoHS compliant component is ideal for power management applications.
Sign in to ask questions about the Analog Devices LTC4359HDCB#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4359HDCB#TRPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 180mA |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 4V |
| Number of Drivers | 1 |
| Operating Supply Current | 150uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 300ns |
| Turn-On Delay Time | 200us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4359HDCB#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
