
N-channel OR controller IC, designed for automotive applications. Features a single driver with a maximum operating temperature of 125°C and a minimum of -40°C. Operates from a supply voltage range of 4V to 80V, with a maximum output current of 180mA. Includes a turn-off delay of 300ns and a turn-on delay of 200µs. Packaged in an 8-pin MSOP, this lead-free and RoHS compliant component is supplied in tubes.
Sign in to ask questions about the Analog Devices LTC4359HMS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4359HMS8#PBF technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 180mA |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 4V |
| Number of Drivers | 1 |
| Operating Supply Current | 150uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 300ns |
| Turn-On Delay Time | 200us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4359HMS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
