
N+1 Power Manager IC, featuring a single gate driver, operates from 4V to 80V with a maximum output current of 180mA. This integrated circuit boasts a 200µs turn-on delay and a 300ns turn-off delay, with an operating supply current of 150µA. Packaged in an 8-MSOP, it supports a wide temperature range from -40°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Analog Devices LTC4359HMS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4359HMS8#TRPBF technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 180mA |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 4V |
| Number of Drivers | 1 |
| Operating Supply Current | 150uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 300ns |
| Turn-On Delay Time | 200us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4359HMS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
