The LTC4359HS8#PBF is an N-Channel FET driver with a minimum operating supply voltage of 4V and a maximum operating supply voltage of 80V. It can handle a maximum supply current of 0.2A and has a maximum turn-on time of 200000 microseconds and a maximum turn-off time of 500 microseconds. The device operates over a temperature range of -40 to 125 degrees Celsius and is packaged in an 8-pin SOIC N package.
Analog Devices LTC4359HS8#PBF technical specifications.
| FET Type | N-Channel |
| Number of Drivers | 1 |
| Min Operating Supply Voltage | 4V |
| Max Operating Supply Voltage | 80V |
| Maximum Supply Current | 0.2mA |
| Maximum Turn-On Time | 200000(Typ)ns |
| Maximum Turn-Off Time | 500ns |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Pin Count | 8 |
| Package/Case | SOIC N |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LTC4359HS8#PBF to view detailed technical specifications.
No datasheet is available for this part.