
Over Voltage Protection Controller 8-Pin SC-70 T/R
Analog Devices LTC4360CSC8-1#TRMPBF technical specifications.
| Package/Case | SC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Nominal Input Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.