
LINEAR TECHNOLOGY LTC4360CSC8-2#TRMPBF IC, OVERVOLTAGE PROTECTOR, 8SC70
Sign in to ask questions about the Analog Devices LTC4360CSC8-2#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4360CSC8-2#TRMPBF technical specifications.
| Package/Case | SC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4360CSC8-2#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
