
Overvoltage protection controller IC in an SC package. Features a wide operating temperature range from -40°C to 85°C. This lead-free, RoHS-compliant component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices LTC4360ISC8-1#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4360ISC8-1#TRMPBF technical specifications.
| Package/Case | SC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4360ISC8-1#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
