
The LTC4361CDC-2#TRMPBF is a hot swap controller from Analog Devices, packaged in a DFN package with a length of 2mm. It operates within a temperature range of 0°C to 70°C and is supplied with a maximum voltage of 5.5V and a minimum voltage of 2.5V. This component is RoHS compliant but not Reach SVHC compliant.
Sign in to ask questions about the Analog Devices LTC4361CDC-2#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4361CDC-2#TRMPBF technical specifications.
| Package/Case | DFN |
| Length | 2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4361CDC-2#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
