
Hot Swap Controller IC for robust power management. Features overvoltage protection with a wide operating temperature range of -40°C to 85°C. Packaged in an 8-DFN surface-mount configuration, supplied on tape and reel. This lead-free, RoHS-compliant component ensures reliable operation in demanding applications.
Sign in to ask questions about the Analog Devices LTC4361IDC-1#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4361IDC-1#TRMPBF technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4361IDC-1#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
