
Hot Swap Controller IC with overvoltage protection and latch-off functionality. Features a DFN package measuring 2mm in length, operating across a temperature range of -40°C to 85°C. Supplied in tape and reel packaging with 2500 units per package, this component is RoHS compliant.
Sign in to ask questions about the Analog Devices LTC4361IDC-1#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4361IDC-1#TRPBF technical specifications.
| Package/Case | DFN |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4361IDC-1#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
