
IC CTLR OVP LATCHOFF TSOT23-8
Analog Devices LTC4361ITS8-1#TRPBF technical specifications.
| Package/Case | SOT-23-8 |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4361ITS8-1#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
