
Voltage Detector IC 5.8 V DFN-8, LTC4361ITS8-2#PBF, Linear Technology
Analog Devices LTC4361ITS8-2#PBF technical specifications.
| Accuracy | 2% |
| Package/Case | DFN |
| RoHS Compliant | Yes |
| Supply Current | 220uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4361ITS8-2#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
