
Hot Swap Controller IC with Overvoltage and Overcurrent Protection. Features latchoff operation in an 8-pin DFN EP package, measuring 2mm in length. Operates within a temperature range of 0°C to 85°C. Packaged on tape and reel, this RoHS compliant component is ideal for power management applications.
Analog Devices LTC4362IDCB-1#TRMPBF technical specifications.
| Package/Case | DFN EP |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4362IDCB-1#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.