
IC OVP/OVC PROTECT AUTORTRY 8DFN
Analog Devices LTC4362IDCB-2#TRMPBF technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4362IDCB-2#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.