
IC OVERVOLTAGE PROTECT 8-DFN
Analog Devices LTC4365CDDB-1#TRPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 125uA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4365CDDB-1#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
