
Voltage Detector IC DFN-8, LTC4365CDDB#PBF, Linear Technology
Analog Devices LTC4365CDDB#PBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 34V |
| Min Supply Voltage | 2.5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 150uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4365CDDB#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
