
Overvoltage protection supervisory circuit in an 8-DFN EP package. Features a wide operating supply voltage range from 2.5V to 34V. Offers a low operating supply current of 125µA. Designed for operation between 0°C and 70°C. This lead-free, RoHS compliant component is supplied on tape and reel.
Analog Devices LTC4365CDDB#TRMPBF technical specifications.
| Package/Case | DFN EP |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 34V |
| Min Supply Voltage | 2.5V |
| Operating Supply Current | 125uA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4365CDDB#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
