
Overvoltage protection IC in an 8-pin DFN package, measuring 3mm in length. Features lead-free and RoHS compliant construction, operating within a temperature range of 0°C to 70°C. Offers a low operating supply current of 125µA, supplied on tape and reel in quantities of 2500.
Analog Devices LTC4365CDDB#TRPBF technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 125uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4365CDDB#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
