
UV, OV, and reverse supply protection controller in an 8-pin TSOT-23 package. Features a low 125µA operating supply current and operates across a 0°C to 70°C temperature range. This lead-free, RoHS-compliant integrated circuit offers robust protection for power systems. Supplied on tape and reel in a 2500-unit package quantity.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23-8 |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 125uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
