
The LTC4365HTS8-1#TRMPBF is a surface-mount power supervisory circuit from Analog Devices, operating within a temperature range of -40°C to 125°C. It can handle supply voltages between 2.5V and 34V, with an operating supply current of 125uA. The device is packaged in an SOT-23-8 package and is available in cut tape packaging. The LTC4365HTS8-1#TRMPBF is compliant with RoHS regulations, but does not meet Reach SVHC compliance standards.
Sign in to ask questions about the Analog Devices LTC4365HTS8-1#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4365HTS8-1#TRMPBF technical specifications.
| Package/Case | SOT-23-8 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 34V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Current | 125uA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4365HTS8-1#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
