
The LTC4365HTS8#PBF is a supervisory circuit with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is available in a TSOT package with a length of 2.9mm. The device is RoHS compliant and does not contain any Reach SVHC compliant materials. It operates with a supply current of 150uA and has a maximum supply voltage of 34V and a minimum supply voltage of 2.5V.
Analog Devices LTC4365HTS8#PBF technical specifications.
| Package/Case | TSOT |
| Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 34V |
| Min Supply Voltage | 2.5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 150uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4365HTS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
