
Overvoltage protection IC with a TSOT package, operating from 2.5V to 34V. Features a low operating supply current of 125uA and a wide temperature range of -40°C to 125°C. This lead-free, RoHS compliant component is supplied on tape and reel.
Analog Devices LTC4365HTS8#TRMPBF technical specifications.
| Package/Case | TSOT |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 34V |
| Min Supply Voltage | 2.5V |
| Operating Supply Current | 125uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4365HTS8#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
