
Automotive over-voltage protection controller in an 8-pin DFN EP package. Features a wide operating supply voltage range from 2.5V to 34V, with a maximum operating temperature of 85°C and a minimum of -40°C. This RoHS compliant integrated circuit draws a low operating supply current of 125uA. Packaged in tape and reel for efficient handling.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC4365IDDB#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4365IDDB#TRMPBF technical specifications.
| Package/Case | DFN EP |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 34V |
| Min Supply Voltage | 2.5V |
| Operating Supply Current | 125uA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4365IDDB#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
