
Overvoltage protection IC in DFN package, designed for general power management applications. Features a wide operating temperature range from -40°C to 85°C and a low operating supply current of 125µA. Supplied on tape and reel in quantities of 2500 units, this RoHS compliant component ensures reliable protection against voltage transients.
Analog Devices LTC4365IDDB#TRPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 125uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4365IDDB#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
