
Overvoltage protector IC featuring a 2.5V to 34V operating supply voltage range. This supervisory circuit operates with a low 125µA supply current and is housed in a compact 8-pin TSOT package measuring 2.9mm. Designed for reliability, it offers a wide operating temperature range from -40°C to 85°C and is supplied in tape and reel packaging.
Analog Devices LTC4365ITS8#TRMPBF technical specifications.
| Package/Case | TSOT |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 34V |
| Min Supply Voltage | 2.5V |
| Operating Supply Current | 125uA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4365ITS8#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
