
Protection controller IC, 8-pin TSOT-23 package, offering UV, OV, and reverse supply protection. Features a compact 2.9mm length, operating temperature range of -40°C to 85°C, and a low operating supply current of 125µA. Supplied in tape and reel packaging with 2500 units per reel, this RoHS compliant component is ideal for power management applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23-8 |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 125uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
