
The LTC4366CDDB-1#TRMPBF is a single power management IC from Analog Devices, packaged in a DFN package, with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It can handle a maximum supply voltage of 500V and a minimum supply voltage of 9V. This IC is RoHS compliant and not Reach SVHC compliant. It is available in a tape and reel packaging format.
Sign in to ask questions about the Analog Devices LTC4366CDDB-1#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4366CDDB-1#TRMPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 500V |
| Min Supply Voltage | 9V |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Working Voltage | 9V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4366CDDB-1#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
