
LINEAR TECHNOLOGY LTC4366CTS8-1#TRMPBF SURGE STOPPER, LATCH, 500V, 8TSOT23
Sign in to ask questions about the Analog Devices LTC4366CTS8-1#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4366CTS8-1#TRMPBF technical specifications.
| Package/Case | SOT-23-8 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 500V |
| Min Supply Voltage | 9V |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Working Voltage | 9V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4366CTS8-1#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.