
High-voltage surge stopper IC designed for power management applications. Features a maximum operating supply voltage of 500V and a minimum operating voltage of 9V. This single-circuit supervisory IC operates within a temperature range of 0°C to 70°C. Packaged in a SOT-23-8, it is RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Analog Devices LTC4366CTS8-2#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4366CTS8-2#TRMPBF technical specifications.
| Package/Case | SOT-23-8 |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 500V |
| Min Supply Voltage | 9V |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Working Voltage | 9V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4366CTS8-2#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.