
The LTC4366IDDB-1#PBF is a supervisory circuit from Analog Devices, operating within a temperature range of -40°C to 85°C. It is designed to function with a supply voltage between 4.5V and 12V, and has a maximum supply current of 37mA. This device is packaged in a DFN format and is compliant with RoHS regulations, but does not meet SVHC requirements.
Sign in to ask questions about the Analog Devices LTC4366IDDB-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4366IDDB-1#PBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4.5V |
| Output Voltage | 6V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 37mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4366IDDB-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
