
The LTC4366IDDB-2#PBF is a supervisory circuit from Analog Devices with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates with a maximum supply voltage of 12V and a minimum supply voltage of 4.5V, producing an output voltage of 6V. The device is packaged in a DFN package and is compliant with RoHS regulations. The supply current is 15uA.
Sign in to ask questions about the Analog Devices LTC4366IDDB-2#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4366IDDB-2#PBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4.5V |
| Output Voltage | 6V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 15uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4366IDDB-2#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
