
High-voltage surge stopper IC designed for power management applications. Features a wide operating voltage range from 9V to 500V, with a maximum operating temperature of 85°C and a minimum of -40°C. This single-circuit supervisory IC is housed in a DFN package and supplied on tape and reel. It is RoHS compliant and lead-free.
Analog Devices LTC4366IDDB-2#TRMPBF technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 500V |
| Min Supply Voltage | 9V |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Working Voltage | 9V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4366IDDB-2#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
