
The LTC4366ITS8-2#PBF is a linear regulator with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 12V and a minimum supply voltage of 4.5V. The output voltage is 6V. The device is RoHS compliant and does not contain any substances violating the Restriction of Hazardous Substances (RoHS) directive. The LTC4366ITS8-2#PBF has a supply current of 15uA.
Sign in to ask questions about the Analog Devices LTC4366ITS8-2#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4366ITS8-2#PBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4.5V |
| Output Voltage | 6V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 15uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4366ITS8-2#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
