
High-voltage surge stopper IC designed for power management applications. Features a wide operating voltage range from 9V to 500V, with a maximum operating temperature of 85°C. This single-circuit supervisory component is housed in a compact SOT-23-8 package and supplied on tape and reel. It is RoHS compliant and lead-free.
Sign in to ask questions about the Analog Devices LTC4366ITS8-2#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4366ITS8-2#TRMPBF technical specifications.
| Package/Case | SOT-23-8 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 500V |
| Min Supply Voltage | 9V |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Working Voltage | 9V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4366ITS8-2#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
