
High-voltage surge stopper IC designed for power management applications. Features a working voltage of 9V and protects sensitive electronics from overvoltage events. Packaged in a compact SOT-23-8 footprint, this single-circuit device is supplied on tape and reel for automated assembly. RoHS compliant for environmental responsibility.
Sign in to ask questions about the Analog Devices LTC4366ITS8-2#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4366ITS8-2#TRPBF technical specifications.
| Package/Case | SOT-23-8 |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Working Voltage | 9V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4366ITS8-2#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
