
IC SURGE STOPPER HV 8-DFN
Analog Devices LTC4366MPDDB-1#TRPBF technical specifications.
| Package/Case | DFN |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Working Voltage | 9V |
| RoHS | Compliant |
No datasheet is available for this part.
