
High-voltage surge stopper IC, designed for power management applications. Features a working voltage of 9V and a single circuit. Packaged in a compact SOT-23-8 footprint, this lead-free and RoHS-compliant component is supplied in tape and reel packaging for efficient automated assembly.
Analog Devices LTC4366MPTS8-2#TRMPBF technical specifications.
| Package/Case | SOT-23-8 |
| Lead Free | Lead Free |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Working Voltage | 9V |
| RoHS | Compliant |
No datasheet is available for this part.
