Two Supply Diode OR Current Balancing Controller 16-Pin MSOP T/R
Analog Devices LTC4370CMS#TRPBF technical specifications.
| Package/Case | MSOP |
| Height | 0.86mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.