Telecom Circuit, 1-Func, PDSO6
Analog Devices LTC4400-1ES6 technical specifications.
| Package/Case | TSOT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC4400-1ES6 to view detailed technical specifications.
No datasheet is available for this part.